Ruland, 19.1 mm OD 5 mm, 31.8 mm Length 5 mm Flexible Beam Coupling

Subtotal (1 unit)*

$283.58

(exc. GST)

$311.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.58

*price indicative

RS Stock No.:
590-948
Mfr. Part No.:
FSMR19-5-5-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

19.1mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

4.64Nm

Moment of Inertia

2.964 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

200μm

Style

Set Screw

Misalignment - Axial

130μm

Material

303 Stainless Steel

Bore Size A

5mm

Minimum Operating Temperature

-40°C

Bore Size B

5mm

Maximum Operating Temperature

176°C

Series

FSMR19

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Six beam coupling is crafted from premium 303 stainless steel, is designed to offer exceptional performance in light duty power transmission applications. Featuring a unique machined design from a single piece of material, this coupling delivers higher torque capacity and reduced windup, ensuring an efficient coupling solution for servo motors and lead screws. With a zero-backlash feature and a balanced design, it minimises vibration at high speeds, while the robust construction adheres to strict quality standards, including RoHS3 and REACH compliance. Manufactured in the USA, this coupling exemplifies superior engineering and scalability, catering to a wide range of industrial requirements with utmost precision.

Crafted from a single piece of 303 stainless steel for robust durability

Zero-backlash design for enhanced performance at high speeds

Balanced construction minimises vibration, ensuring smooth operation

Machined from bar stock sourced exclusively from North American mills

Meets stringent DIN 912 12.9 standards for maximum torque capabilities

Suitable for applications requiring precise alignment and minimal misalignment allowances

Features two sets of three spiral cuts for improved torque capacity

Compatible with metric hardware for versatile integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy