Ruland, 19.1 mm OD 6 mm, 31.8 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 590-951
- Mfr. Part No.:
- FSMR19-6-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$283.58
(exc. GST)
$311.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.58 |
*price indicative
- RS Stock No.:
- 590-951
- Mfr. Part No.:
- FSMR19-6-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.64Nm | |
| Moment of Inertia | 2.964 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 6mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.64Nm | ||
Moment of Inertia 2.964 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 6mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Series FSMR19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed specifically for precision applications in light duty power transmission. Constructed from high-quality 303 stainless steel, this coupling boasts an impressive torque capacity and superior performance, making it ideal for connecting servo motors to lead screws. The unique design features two sets of three spiral cuts, enhancing its ability to accommodate misalignments while significantly reducing vibrations at speeds of up to 6,000 RPM. Its zero-backlash design provides enhanced accuracy and reliability, ensuring optimal functionality in demanding environments. Manufactured in the USA under stringent controls, this coupling is RoHS3 and REACH compliant, guaranteeing a commitment to safety and environmental standards.
Machined from premium bar stock exclusively from North American mills
Designed to accommodate both angular and parallel misalignment
Meets stringent DIN 912 12.9 standards for maximum torque capabilities
Lightweight at just 0.127 kg for ease of integration into various systems
Supplied with a black oxide finish to resist wear and corrosion
Related links
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
