Ruland, 19.1 mm OD 8 mm, 31.8 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 591-694
- Mfr. Part No.:
- FSMR19-8-5-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$283.58
(exc. GST)
$311.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.58 |
*price indicative
- RS Stock No.:
- 591-694
- Mfr. Part No.:
- FSMR19-8-5-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.51Nm | |
| Moment of Inertia | 2.964 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 8mm | |
| Bore Size B | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR19 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.1mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.51Nm | ||
Moment of Inertia 2.964 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Bore Size A 8mm | ||
Bore Size B 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FSMR19 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for exceptional performance in light-duty power transmission applications, seamlessly connecting servo motors to lead screws with zero backlash. It boasts a robust 19.1mm outer diameter and 31.8mm length, providing a compact solution for various mechanical setups. Crafted from high-quality 303 stainless steel, this coupling is not only hard-wearing but also RoHS3 and REACH compliant, ensuring it meets stringent safety standards. The unique design features two sets of three spiral cuts, enhancing torque capacity and reducing vibrations, even at high speeds of up to 6,000 RPM. Entirely manufactured in the USA, this product demonstrates superior reliability, making it an ideal choice for those seeking precision and durability in their setups.
Machined from a single piece of 303 stainless steel for enhanced durability
Zero-backlash design ensures precision alignment and reduces wear over time
Balanced construction minimises vibration during operation
Dynamic torque ratings provide reliable performance under varying loads
Compact design optimises space while maintaining high torque capacity
Suitable for use within a temperature range of -40°F to 350°F
Manufactured under strict quality controls in the USA
Compliant with international safety standards, ensuring user safety
Related links
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 8 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 7 mm Flexible Beam Coupling
