Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 8 mm Flexible Beam Coupling

Subtotal (1 unit)*

$217.25

(exc. GST)

$238.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.25

*price indicative

RS Stock No.:
593-639
Mfr. Part No.:
FCMR32-13-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.8Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

13mm

Bore Size B

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

FCMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling designed for high-performance applications. Crafted from a single piece of 7075 aluminium, this coupling guarantees superior strength and durability while maintaining a lightweight profile. Its innovative design, featuring two sets of three spiral cuts, enables higher torque capacity and reduced windup, making it ideal for light-duty power transmission tasks. With a zero-backlash configuration, this coupling ensures precise alignment and minimal vibration at high speeds, accommodating rotations of up to 6,000 RPM. The inclusion of Nypatch anti-vibration hardware further enhances its reliability, allowing for repeated installations without compromising holding power. Manufactured in the USA under stringent quality controls, this coupling embodies exceptional standards, making it a trustworthy choice for various mechanical settings.

Optimised for high-speed performance, accommodating speeds of 6,000 RPM effectively

Includes advanced anti-vibration technology to enhance performance longevity

Manufactured using North American sourced aluminium for compliance with environmental standards

High torque ratings ensure robust performance under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy