Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-634
- Mfr. Part No.:
- MBCL41-20-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 593-634
- Mfr. Part No.:
- MBCL41-20-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.231 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.231 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 20mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is expertly engineered to accommodate higher levels of misalignment, making it an ideal choice for critical applications where precision is paramount. Featuring a robust design, it comprises two anodized aluminum hubs and a stainless steel bellows, ensuring both lightweight properties and minimal inertia. With a meticulous balance of strength and flexibility, this coupling effectively manages torsional loads while allowing for natural movement. It operates smoothly at high speeds of up to 10,000 RPM, providing reduced vibration and enhancing overall performance. Manufactured in compliance with ISO 9001:2015 standards, this product is crafted in a state-of-the-art facility using materials sourced exclusively from North American mills, ensuring exceptional quality and reliability. Additionally, it meets RoHS3 and REACH compliance, making it a sustainable choice for environmentally conscious applications.
Engineered for increased misalignment accommodation
Constructed from lightweight anodised aluminium and stainless steel
Delivers superior performance at speeds up to 10,000 RPM
Offers a balanced design to minimise vibration
Manufactured under strict quality controls in an ISO-certified facility
Related links
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
