Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
592-457
Mfr. Part No.:
MBCL41-18-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.257 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Bellows Material

321 Stainless Steel

Bore Size A

18mm

Series

MBCL41

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, RoHS3, DIN 912 12.9, ISO 9001:2015

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling is engineered for high-performance applications where precision and flexibility are paramount. With an innovative design featuring increased misalignment capability, it accommodates misalignment challenges more effectively than its high stiffness counterparts. Manufactured from carefully selected anodized aluminum and stainless steel, this coupling boasts a balanced construction that not only enhances performance but also minimizes vibration even at high speeds of up to 10,000 RPM. Ideal for various industrial applications, this product stands out due to its lightweight design and superior rigidity under torsional loads, making it a perfect choice for dynamic settings where both durability and efficiency matter. Rigorous manufacturing practices in an ISO 9001:2015 facility ensure that each coupling meets stringent quality standards while being compliant with RoHS3, REACH, and Conflict Minerals regulations.

Optimised for applications with significant shaft misalignment

Lightweight design contributes to overall system efficiency

Constructed with balanced design principles to ensure reduced vibration

Manufactured in a controlled environment to guarantee high quality

Flexible bellows allow for effective torsional load management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy