Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 17 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
591-604
Mfr. Part No.:
MBCL41-20-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.204 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bore Size B

17mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

20mm

Maximum Operating Temperature

93°C

Series

MBCL41

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling stands out in high-performance applications, particularly where managing shaft misalignment proves challenging. Engineered with robust anodized aluminum hubs and a high-tensile stainless steel bellows, it strikes the perfect balance between lightweight design and exceptional stiffness. Thanks to its advanced construction featuring more convolutions than comparably sized couplings, it seamlessly accommodates increased misalignment, making it an ideal choice for demanding environments. Moreover, its balanced design reduces unwanted vibrations even at high rotational speeds, ensuring optimal performance at up to 10,000 RPM. Crafted in an ISO 9001:2015 certified facility in the USA, this product underscores the brand's commitment to quality and compliance with international standards such as RoHS3 and REACH.

Offers enhanced misalignment capabilities for difficult applications

Features a balanced design to minimise vibrations during operation

Constructed from carefully sourced materials for high durability

Meets strict quality control standards for superior reliability

Suitable for high-speed applications up to 10,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy