Ruland, 41.3 mm OD 16 mm, 58.8 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
592-580
Mfr. Part No.:
MBCL41-16-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.273 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size B

12mm

Bore Size A

16mm

Maximum Operating Temperature

200°F

Series

MBCL41

Standards/Approvals

REACH, DIN 912 12.9, RoHS3, ISO 9001:2015

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced bellows coupling is designed to excel in applications that require high performance in the face of shaft misalignment. Constructed using anodized aluminum hubs and a stainless steel bellows, it combines lightweight strength with low inertia, ensuring optimal functionality. The unique design accommodates a greater degree of misalignment, making it perfect for precision machinery where conditions can be challenging. The balanced configuration effectively reduces vibrations, maintaining stability at speeds of up to 10,000 RPM. Each unit is meticulously manufactured in an ISO 9001:2015 facility in Marlborough, MA, ensuring a commitment to quality and compliance with industry standards such as RoHS3 and REACH. This product is crafted with longevity and performance in mind, allowing users to optimize their operations without compromising on reliability.

Engineered to handle varying misalignment types effectively

Lightweight construction facilitates ease of installation

Reduces vibrations at high rotational speeds for improved performance

Manufactured under strict quality controls for assured reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy