Ruland, 79.4 mm OD 45 mm, 96.9 mm Length Flexible Coupling 30 mm
- RS Stock No.:
- 593-534
- Mfr. Part No.:
- MBC80-45-30-A
- Brand:
- Ruland
Subtotal (1 unit)*
$876.61
(exc. GST)
$964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.61 |
*price indicative
- RS Stock No.:
- 593-534
- Mfr. Part No.:
- MBC80-45-30-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 7.945 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 30mm | |
| Bore Size A | 45mm | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 7.945 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 30mm | ||
Bore Size A 45mm | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling combines precision engineering with advanced materials to deliver exceptional performance in precision positioning applications. It features anodised aluminium hubs paired with a stainless steel bellows, providing a lightweight yet robust solution that maintains low inertia. The balanced design not only diminishes vibration at high speeds but also enables it to handle misalignment across a range of conditions, making it ideal for demanding setups. Crafted under strict ISO 9001:2015 controls in Marlborough, MA, this coupling ensures consistency and reliability, backed by compliance with RoHS3 and REACH standards. Choose this product for its engineering excellence tailored for modern mechanical systems.
Lightweight construction for reduced inertia
Balanced design minimises vibration during high speed operations
Accommodates various forms of misalignment effectively
Machined from top quality North American sourced materials
Manufactured in a facility certified for quality management
Designed for versatile applications with high torque capabilities
Compliant with environmental and safety regulations
Utilises a secure bellows attachment method for durability
Related links
- Ruland 96.9 mm Length Flexible Coupling 45 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 42 mm
- Ruland 96.9 mm Length Flexible Coupling 40 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
