Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 593-577
- Mfr. Part No.:
- FCMR38-17-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$270.47
(exc. GST)
$297.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.47 |
*price indicative
- RS Stock No.:
- 593-577
- Mfr. Part No.:
- FCMR38-17-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 11mm | |
| Bore Size A | 17mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR38 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 11mm | ||
Bore Size A 17mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series FCMR38 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly engineered for high-performance applications requiring precision and reliability. Manufactured from high-quality 7075 aluminium, it is designed with a unique spiral cut feature that allows for higher torque capacity and minimal windup. Optimally suited for light duty power transmission, this coupling effectively connects servo motors to lead screws with zero-backlash, ensuring smooth operation at speeds of up to 6,000 RPM. Its balanced design mitigates vibrations, further enhancing performance in dynamic environments. With its compliance to RoHS3 and REACH standards, this product exemplifies sustainability while delivering exceptional durability and functionality in various industrial settings.
Manufactured under strict quality controls in a US facility
Equipped with anti-vibration hardware for consistent performance
Capable of withstanding extreme temperatures from -40°F to 225°F
Seating torque specifications ensure secure installations
Supports a variety of misalignment configurations for flexibility
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
