Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 592-784
- Mfr. Part No.:
- FCMR38-17-12-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$810.02
(exc. GST)
$891.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.02 |
*price indicative
- RS Stock No.:
- 592-784
- Mfr. Part No.:
- FCMR38-17-12-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 17mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size A 17mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is meticulously designed to accommodate a range of light-duty power transmission applications, seamlessly coupling servo motors to lead screws. Crafted from a single piece of high-strength 303 stainless steel, this coupling combines durability with precision engineering. It features a zero-backlash design, ensuring exceptional torque capacity and minimal windup under load, while its balanced construction enhances stability at elevated speeds of up to 6,000 RPM. The innovative spiral cut design results in superior performance, making it suitable for high-speed operations and reducing unwanted vibrations. With stringent manufacturing processes adhered to in the USA, this product meets the highest standards of quality and compliance, making it a reliable choice for professionals in various industries.
Balanced construction reduces vibrations during high-speed operations
Incorporates Nypatch anti-vibration hardware for secure installations
Features a modular design that facilitates easy maintenance and troubleshooting
Optimised for light-duty applications with a range of shaft misalignment tolerances
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
