Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-474
- Mfr. Part No.:
- FCMR38-17-11-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$810.02
(exc. GST)
$891.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.02 |
*price indicative
- RS Stock No.:
- 591-474
- Mfr. Part No.:
- FCMR38-17-11-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 11mm | |
| Bore Size A | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size B 11mm | ||
Bore Size A 17mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series FCMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling merges precision engineering and robust performance, designed for light duty power transmission applications. This exceptional coupling features a unique construction that utilises a single piece of stainless steel, enhancing torque capacity and significantly reducing windup. With its balanced design, it operates seamlessly at high speeds, making it an ideal choice for connecting servo motors to lead screws. Incorporated with Nypatch anti-vibration hardware, its installation promotes consistent screw seating while preventing galling. The product is not only crafted from high-quality 303 stainless steel, ensuring maximum durability, but is also manufactured in the USA under stringent quality controls. This guarantees the coupling meets RoHS3 and REACH standards, assuring users of its safety and reliability in various applications.
Features a unique design for increased torque capacity
Anti-vibration hardware promotes secure and stable installation
Suitable for angular, parallel, and axial misalignment adjustments
Manufactured with exacting standards to ensure reliability
Country of origin is the USA, supporting local industry
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
