Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 16 mm Flexible Beam Coupling

Subtotal (1 unit)*

$810.02

(exc. GST)

$891.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.02

*price indicative

RS Stock No.:
592-721
Mfr. Part No.:
FCMR38-17-16-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

16.38Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Bore Size A

17mm

Bore Size B

16mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°F

Series

FCMR38

Maximum Operating Temperature

350°F

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling designed to offer exceptional performance in various light-duty power transmission applications. This coupling integrates a robust design that features bores of 17mm and 16mm, making it suitable for coupling servo motors to lead screws with ease. Crafted from 303 stainless steel, the FCMR38-17-16-SS combines high torque capacity and a zero-backlash mechanism, ensuring enhanced reliability. Its unique spiral cut structure gives the coupling a balanced design that significantly reduces vibration, even at high speeds of up to 6,000 RPM. With an emphasis on quality, it is manufactured in the USA under strict controls, making it a dependable choice for demanding industrial environments.

Offers zero-backlash operation, providing accurate motion transmission

Includes Nypatch anti-vibration hardware, enhancing screw seating and stability

Designed for easy installation with a recommended hex key size for swift adjustments

Capable of accommodating significant misalignment without compromising performance

Manufactured in the USA, ensuring adherence to high-quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy