Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 592-139
- Mfr. Part No.:
- FCMR38-17-13-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$810.02
(exc. GST)
$891.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.02 |
*price indicative
- RS Stock No.:
- 592-139
- Mfr. Part No.:
- FCMR38-17-13-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 17mm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size A 17mm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Series FCMR38 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is an ideal solution for precision motion applications, expertly engineered to connect shafts with minimal backlash. This robust clamp style coupling features a unique spiral cut design that enhances torque capacity while reducing windup and vibration. Crafted from premium 303 stainless steel, it offers exceptional durability and is suitable for light-duty power transmission tasks, such as those connecting servo motors to lead screws. Designed for seamless operation at speeds of up to 6,000 RPM, this coupling ensures reliable performance through stringent manufacturing practices and rigorous testing. The combination of a balanced design and anti-vibration hardware guarantees superior efficiency, making it a trusted component in various engineering projects.
Capable of accommodating angular misalignments of up to 3 degrees
Easily maintained due to its straightforward installation process
Supports dynamic torque ratings tailored for high-performance applications
Lightweight design facilitates easy integration into existing setups
Produced in the USA under strict quality control measures
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
