Ruland, 41.3 mm OD 15 mm, 51.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-077
- Mfr. Part No.:
- MBC41-15-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 591-077
- Mfr. Part No.:
- MBC41-15-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.863 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 15mm | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | Conflict Minerals, DIN 912 12.9, ISO 9001:2015, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.863 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 15mm | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals Conflict Minerals, DIN 912 12.9, ISO 9001:2015, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision positioning applications. With its unique construction of anodized aluminum hubs and a stainless steel bellows, this coupling maintains high torsional stiffness while minimizing inertia, making it an ideal choice for demanding environments. It effectively accommodates various forms of misalignment due to its engineered flexing capabilities, allowing it to perform reliably even at high rotational speeds of up to 10,000 RPM. Manufactured in an advanced facility in Marlborough, MA, this coupling meets rigorous quality standards, ensuring long-lasting and dependable operation across multiple applications. Its RoHS3 and REACH compliance further enhance its market appeal for users concerned about environmental impacts.
Engineered with high stiffness to ensure accurate motion control
Constructed from lightweight materials to reduce overall system inertia
Designed for operations at high speeds, providing versatility in applications
Features a balanced design that significantly reduces vibration
All components are sourced from North American mills for superior quality
Includes metrics that ensure compatibility with standard setups
Related links
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
