Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-100
- Mfr. Part No.:
- MDCDK41-15-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 592-100
- Mfr. Part No.:
- MDCDK41-15-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling with an innovative design is engineered for precision and reliability in various applications. Constructed from high-quality aluminium, it boasts exceptional torque capabilities while remaining lightweight, allowing for seamless integration in systems that demand high speeds and low inertia. With its balanced architecture, this coupling dramatically reduces vibration, ensuring that your operation remains smooth even at a staggering maximum speed of 10,000 RPM. Designed for easy installation, the component accommodates multiple types of misalignment, providing unmatched flexibility in connection and alignment. Whether you're working with semiconductor, solar, or machine tool applications, this coupling demonstrates excellence in durability and performance under stringent conditions.
Zero backlash design ensures precise positioning
Manufactured from solid bar stock sourced from North American mills
Equipped with metric hardware exceeding DIN 912 12.9 standards
Anodised finish reduces wear and enhances durability
Offers superior torsional stiffness for improved mechanical performance
Specially designed to accommodate angular and parallel misalignment
Lightweight structure aids in reducing overall system inertia
Dynamic torque ratings ensure reliability under various operating conditions
Constructed to withstand a wide temperature range for versatile applications
Complies with RoHS3 and REACH regulations for environmental safety
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 10 mm
