Ruland, 33.3 mm OD 14 mm, 49.8 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 593-003
- Mfr. Part No.:
- MBCLK33-14-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$456.82
(exc. GST)
$502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.82 |
*price indicative
- RS Stock No.:
- 593-003
- Mfr. Part No.:
- MBCLK33-14-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 45.689 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 810μm | |
| Bore Size A | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 45.689 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 810μm | ||
Bore Size A 14mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp bellows coupling designed for precision in motion control applications. This innovative coupling features a robust construction with anodized aluminum hubs and a flexible stainless steel bellows, allowing it to accommodate a variety of misalignments. Its zero-backlash design ensures maximum efficiency and reliability, especially for high-speed operations, effectively reducing vibrations at speeds up to 10,000 RPM. With a balanced design, this coupling stands out in terms of performance, making it the ideal choice for a range of demanding applications including stepper servos and encoders. Designed within strict manufacturing standards and sourced from high-quality North American materials, the MBCLK33-14-12-A exemplifies durability and compliance with RoHS3 and REACH regulations, ensuring a product that meets the highest industry specifications.
Utilises two anodised aluminium hubs for enhanced lightweight performance
Incorporates a stainless steel bellows that flexibly handles misalignment
Features a beautiful zero-backlash design for increased operational efficiency
Ideal for applications with challenging speed requirements up to 10,000 RPM
Manufactured under stringent conditions for uncompromised quality
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 14 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
