Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$217.25

(exc. GST)

$238.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.25

*price indicative

RS Stock No.:
593-478
Mfr. Part No.:
FCMR32-11-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.65Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size A

11mm

Bore Size B

10mm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

FCMR32

Maximum Operating Temperature

225°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling represents the pinnacle of engineering for light duty power transmission applications. Crafted with precision and innovation, it efficiently connects servo motors to lead screws while delivering zero backlash and a balanced design, which notably reduces vibration even at impressive speeds of up to 6,000 RPM. Machined from premium 7075 aluminium, it offers exceptional lightweight performance without compromising on strength or durability. Enhanced with Nypatch anti-vibration hardware, this coupling allows for reliable screw seating and repeatable installations, catering to the needs of modern engineering applications. Its meticulous design ensures compatibility with industry standards, making it a dependable choice for discerning professionals.

Incorporates dual sets of spiral cuts for maximised efficiency

Easily accommodates angular misalignment to a maximum of 3 degrees

Offers seamless installation with a clear process for tightening and adjusting

Designed for maximum shaft penetration of 21.4 mm, accommodating various setups

Maintains high holding power with its innovative hardware technology

Temperature range suitability from -40°F to 225°F ensures versatility in various environments

Manufactured under stringent quality controls for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy