Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$217.25

(exc. GST)

$238.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.25

*price indicative

RS Stock No.:
592-900
Mfr. Part No.:
FCMR32-14-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.08Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

11mm

Minimum Operating Temperature

-40°C

Bore Size A

14mm

Maximum Operating Temperature

107°C

Series

FCMR32

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling, crafted from high-grade aluminium, offers exceptional torque capacity and minimal windup. Designed for light duty power transmission applications, it facilitates seamless connection between servo motors and lead screws with zero-backlash and a balanced design that minimises vibration during operation. This coupling is built to withstand high rotational speeds of up to 6,000 RPM, ensuring reliable performance. The inclusion of Nypatch anti-vibration hardware allows for consistent screw seating and enhances durability. Manufactured under strict quality controls in North America, this product exemplifies precision engineering and complies with stringent regulations.

Balanced design reduces vibration, ensuring smoother operation

Nypatch hardware prevents galling and maintains high holding power

Manufactured in a facility that follows rigorous quality assurance standards

Suitable for various applications in demanding environments

Compact dimensions make it versatile for a range of setups

Complies with RoHS3 and REACH directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy