Ruland, 33.3 mm OD, 45 mm Length 8 mm Flexible Coupling 8 mm
- RS Stock No.:
- 593-444
- Mfr. Part No.:
- MDCDK33-8-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 593-444
- Mfr. Part No.:
- MDCDK33-8-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Doubles as both a reliable coupling and a precision solution for varying industrial applications. Designed with an aluminum construction, this double disc coupling showcases exceptional performance under demanding conditions. Its lightweight yet robust design accommodates misalignment while maintaining a zero-backlash feature, ensuring smooth operation even at high speeds. Rulands meticulous manufacturing process guarantees a high level of quality, making this product ideal for sectors such as semiconductor, solar, and machine tool industries. With a balanced design and torsional rigidity, the MDCDK33-8-8-A is engineered for precise positioning, promising reliability across diverse machinery and setups. Whether used in printing or test and measurement systems, this coupling stands out for its performance and durability.
Lightweight design minimises inertia for enhanced efficiency
Balanced design reduces vibration, ensuring stable operation at high RPM
Zero-backlash construction delivers superior precision in motion control
Suitable for applications with significant misalignment, increasing versatility
Manufactured from solid bar stock sourced from North American mills
Related links
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 33.3 mm Length 8 mm Membrane Coupling 8 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 8 mm
