Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 19 mm
- RS Stock No.:
- 593-426
- Mfr. Part No.:
- MBCL41-20-19-A
- Brand:
- Ruland
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 593-426
- Mfr. Part No.:
- MBCL41-20-19-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.182 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 20mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCL41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.182 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Bore Size A 20mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 19mm | ||
Minimum Operating Temperature -40°C | ||
Series MBCL41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for precision and enhanced performance in high-demand applications. The advanced design features increased misalignment capabilities, making it ideal for environments where shaft misalignment is a challenge. Constructed from anodized aluminum and stainless steel, it offers a lightweight yet robust solution, minimizing inertia while maintaining structural integrity. Its balanced design ensures reduced vibrations, accommodating speeds up to 10,000 RPM. Crafted in an ISO 9001:2015 certified facility, this reliable coupling meets stringent manufacturing standards, ensuring exceptional durability and compliance with RoHS3 and REACH regulations.
Lightweight construction optimises performance and efficiency
Engineered to accommodate high misalignment without sacrificing rigidity
Balanced design significantly reduces vibrations during operation
Manufactured from high-quality, North American sourced materials
Complies with stringent safety and environmental standards
Related links
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 20 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
