Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 19 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
593-588
Mfr. Part No.:
MBCLK41-20-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.159 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Bore Size B

19mm

Minimum Operating Temperature

-40°F

Bore Size A

20mm

Series

MBCLK41

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling is engineered for enhanced performance in applications requiring superior misalignment capabilities. Designed with a robust yet lightweight construction, it features anodized aluminum hubs paired with a stainless steel bellows, offering the ideal balance of low inertia and high resistance to torsional loads. With the ability to flex under stress while maintaining reliability at rotational speeds up to 10,000 RPM, this coupling meets the stringent demands of high-performance machinery. Its innovative design accommodates multiple forms of misalignment without sacrificing structural integrity, empowering engineers to optimize system efficiency in complex applications. Additionally, the coupling is proudly manufactured in the USA, adhering to strict quality standards, making it a reliable choice for various industrial sectors.

Lightweight design enhances performance in dynamic applications

Balanced construction ensures reduced vibrations during operation

Accommodates all forms of misalignment for enhanced flexibility

Manufactured to exceed rigorous international standards for quality

Vibration damping capabilities contribute to improved system longevity

Suitable for installation in compact spaces due to its efficient design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy