Ruland, 41.3 mm OD 20 mm, 58.8 mm Length Flexible Coupling 15 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
592-847
Mfr. Part No.:
MBCL41-20-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.216 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bore Size B

15mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

20mm

Series

MBCL41

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling is engineered for applications demanding high-performance and precision. Designed to accommodate increased misalignment, it combines two anodized aluminum hubs with a stainless steel bellows, offering a lightweight yet robust solution. With its expertly crafted construction, this coupling effectively reduces vibration at high speeds, making it ideal for dynamic environments. The meticulous selection of materials and advanced manufacturing processes ensure compliance with international standards, including RoHS3 and REACH, providing assurance of quality and performance. This product is expertly manufactured in an ISO 9001:2015 facility, showcasing a commitment to excellence. Its thoughtful design incorporates features that support operational efficiency, making it an exceptional choice for demanding mechanical applications.

Constructed with anodised aluminium for enhanced durability

Increased misalignment capabilities cater to complex mechanical setups

Designed for high-speed operations up to 10,000 RPM

Balanced design minimises vibration and enhances performance

Manufactured under stringent quality controls in the USA

Compliant with industry standards ensuring reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy