Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
593-379
Mfr. Part No.:
MDCDK51-22-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

22mm

Maximum Speed

10000rpm

Bore Size B

15mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK51

Standards/Approvals

ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is specifically designed to accommodate high-speed applications. Crafted from premium anodised aluminium, it offers a combination of lightweight construction and robust performance, making it perfect for demanding environments such as semiconductor and printing machinery. This coupling features a zero-backlash design, ensuring accurate torque transmission without any mechanical play, while its balanced architecture reduces vibration during operation, enhancing overall system performance.

Clamp style design enhances stability and grip

Lightweight yet durable construction optimises performance

Superior torsional rigidity ensures precise positioning

Optimally designed for up to 10,000 RPM applications

Manufactured from solid bar stock sourced from North American mills

Temperature resistance from -40°F to 200°F caters to various environments

Equipped with keyways for added torque capacity

Fully anodised finish offers excellent corrosion resistance

Tested beyond DIN 912 12.9 standards for maximum torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy