Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
591-465
Mfr. Part No.:
MDCDK51-22-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

22mm

Bore Size B

12mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCDK51

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling offers exceptional performance and precision for high-speed applications. Featuring a balanced design that ensures reduced vibration, it copes effectively with misalignment thanks to its unique double disc construction. Weighing in at just 0.596 kg, this coupling is crafted from solid bar stock sourced from North American mills, making it both lightweight and highly durable. The aluminium hubs and stainless steel disc springs ensure it remains torsionally rigid, making it ideal for stepper servo applications found in sectors like semiconductor and printing. Furthermore, it meets RoHS3 and REACH compliance standards, ensuring it adheres to strict environmental regulations. The coupling's impressive torque capabilities and maximum speed of 10,000 RPM make it a reliable choice for various industrial settings.

Zero-backlash design enhances positional accuracy

Maximum torque ratings translate to superior performance under load

Anodised finish improves corrosion resistance, prolonging service life

Dynamic torque ratings are designed for both reversing and non-reversing applications

Compact design facilitates easy installation and maintenance

High-quality materials ensure long-lasting reliability and strength

Temperature tolerance from -40°F to 200°F allows for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy