Ruland, 79.4 mm OD 42 mm, 96.9 mm Length Flexible Coupling 28 mm
- RS Stock No.:
- 592-387
- Mfr. Part No.:
- MBC80-42-28-A
- Brand:
- Ruland
Subtotal (1 unit)*
$876.61
(exc. GST)
$964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.61 |
*price indicative
- RS Stock No.:
- 592-387
- Mfr. Part No.:
- MBC80-42-28-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.051 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 42mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 28mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | RoHS3, ISO 9001:2015, REACH, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.051 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size A 42mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 28mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals RoHS3, ISO 9001:2015, REACH, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to enhance precision in positioning applications. Featuring a robust construction of anodised aluminium hubs and a stainless steel bellows, this coupling boasts lightweight properties with low inertia. Its engineering allows for substantial torsional stiffness, making it ideal for high speed operations of up to 10,000 RPM. The optimised design ensures reduced vibration and adaptability to various misalignment forms.
Engineered for precision in high speed applications
Robust anodised aluminium hubs contribute to durability
Designed to accommodate all forms of misalignment effectively
Constructed from meticulously selected North American bar stock
Complies with rigorous safety and environmental standards
Optimised for minimal backlash and vibration during operation
Lightweight design reduces overall system inertia
Backed by a manufacturer with a commitment to quality
Compliant with DIN 912 12.9 standards for maximum torque capabilities
Perfect for use in applications requiring dynamic torque handling
Related links
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Bellow Coupling 42 mm
- Ruland 96.9 mm Length Bellow Coupling 40 mm
- Ruland 96.9 mm Length Bellow Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 28 mm
