Ruland, 79.4 mm OD 45 mm, 96.9 mm Length Flexible Coupling 32 mm
- RS Stock No.:
- 591-806
- Mfr. Part No.:
- MBC80-45-32-A
- Brand:
- Ruland
Subtotal (1 unit)*
$876.61
(exc. GST)
$964.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.61 |
*price indicative
- RS Stock No.:
- 591-806
- Mfr. Part No.:
- MBC80-45-32-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 7.925 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size B | 32mm | |
| Bore Size A | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC80 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 7.925 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size B 32mm | ||
Bore Size A 45mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Series MBC80 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications combining robust engineering with lightweight materials. Featuring two anodised aluminium hubs and a stainless steel bellows, this coupling excels in scenarios requiring both high stiffness and minimal inertia. Engineered to accommodate various misalignment types, it is particularly beneficial in high speed environments, operating efficiently up to 10,000 RPM. The design ensures reduced vibrations and is manufactured under strict ISO 9001:2015 standards, highlighting its commitment to quality and reliability. It is compliant with RoHS3, REACH, and Conflict Minerals regulations, making it an environmentally responsible choice for your engineering needs.
Constructed from premium materials for enhanced durability
Optimised for high torsional stiffness allowing effective torque transmission
Engineered for reduced vibrations ensuring smooth operation at high speeds
Versatile design accommodates various forms of shaft misalignment
Meets stringent ISO manufacturing standards for reliability
Lightweight design facilitates ease of installation and reduces overall system inertia
Available with a zero backlash option ensuring precise positioning
Temperature range compatibility ensures adaptability in diverse environments
Related links
- Ruland 96.9 mm Length Flexible Coupling 45 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
