Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 15 mm
- RS Stock No.:
- 593-354
- Mfr. Part No.:
- MDCDE57-30-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$790.14
(exc. GST)
$869.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $790.14 |
*price indicative
- RS Stock No.:
- 593-354
- Mfr. Part No.:
- MDCDE57-30-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 30mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE57-30-15-A | |
| Standards/Approvals | DIN 91 1.9, ASTM B580 Type B, RoHs and Reach, MILA865 Type II, Class | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 30mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE57-30-15-A | ||
Standards/Approvals DIN 91 1.9, ASTM B580 Type B, RoHs and Reach, MILA865 Type II, Class | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Innovative electrically isolating clamp double disc coupling designed for precision applications. This coupling features a unique double disc design that allows for individual disc movement, adeptly handling various misalignments while ensuring zero backlash. Made from anodized aluminum, it combines lightweight construction with robust capabilities, making it ideal for high-speed operations up to 10,000 RPM. Engineered for both vibration reduction and torsional rigidity, it is perfect for the demanding environments of semiconductor, solar, and machine tool industries. Each component is manufactured under stringent quality controls in the USA, ensuring compliance with international standards and offering peace of mind for your operational needs.
Crafted for minimal backlash, ensuring precise motion transmission
Lightweight design assists in reducing overall system inertia
Balanced construction optimally mitigates vibrations during high-speed operations
An acetal centre spacer effectively isolates current transfer between connected components
Manufactured to stringent RoHS3 and REACH standards for environmental compliance
Related links
- Ruland 78.2 mm Length 30 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
