Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$790.14

(exc. GST)

$869.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$790.14

*price indicative

RS Stock No.:
592-520
Mfr. Part No.:
MDCDE57-30-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

30mm

Maximum Speed

10000rpm

Bore Size B

14mm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°F

Series

MDCDE57

Maximum Operating Temperature

150°F

Standards/Approvals

DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Advanced electrically isolating clamp double disc coupling designed for precision performance in various high-speed applications. Engineered with 30mm x 14mm bores, it offers a robust solution to minimize vibration while ensuring zero backlash and accommodating misalignment. The coupling comprises aluminum hubs and stainless steel disc springs, allowing for individual disc flexibility and effective isolation between the motor and driven component. With capabilities of handling speeds up to 10,000 RPM, this product showcases meticulous craftsmanship from North American sourced materials, expertly manufactured under stringent controls. It is particularly suited for industries such as semiconductor, solar, and machine tool applications, delivering reliable torque capabilities and maintenance of high-speed operations without compromising performance.

Lightweight construction offers low inertia for improved responsiveness

Dynamic torque ratings ensure reliable performance across varying conditions

Balanced design reduces operational vibration, enhancing longevity

Machined from solid bar stock guarantees structural integrity

Torsional stiffness supports precision positioning applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy