Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 30 mm
- RS Stock No.:
- 591-569
- Mfr. Part No.:
- MDCDE57-30-30-A
- Brand:
- Ruland
Subtotal (1 unit)*
$790.14
(exc. GST)
$869.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $790.14 |
*price indicative
- RS Stock No.:
- 591-569
- Mfr. Part No.:
- MDCDE57-30-30-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 30mm | |
| Bore Size B | 30mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE57-30-30-A | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 30mm | ||
Bore Size B 30mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE57-30-30-A | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Coupling redefines efficiency with its innovative design, combining lightweight aluminum hubs and advanced stainless steel disc springs. It excels in electrically isolating applications, providing zero backlash while ensuring precise alignment and minimal vibration. This coupling's balanced structure is specifically engineered for high-speed operations, making it ideal for use in various sectors including semiconductor and machine tools. The thoughtfully constructed acetal spacer contributes to its torsional rigidity, ensuring reliability during dynamic load applications. Manufactured in Marlborough, MA under stringent quality controls, this coupling meets RoHS3 and REACH compliance standards, making it a safe choice for environmentally-conscious projects. Its user-friendly installation instructions ensure that you achieve optimal performance with ease.
Lightweight construction for reduced inertia in dynamic applications
Electrically isolates the motor from the driven component
Designed to accommodate angular, parallel, and axial misalignment
Enhanced torsional stiffness helps maintain precise positioning
Durable alloy steel screws provide secure assembly
Recommended torque specifications ensure safe and reliable operation
Related links
- Ruland 78.2 mm Length 30 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 30 mm Membrane Coupling 18 mm
