Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$790.14

(exc. GST)

$869.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$790.14

*price indicative

RS Stock No.:
593-148
Mfr. Part No.:
MDCDE57-25-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

25mm

Length

78.2mm

Bore Size B

15mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-23°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

65°C

Series

MDCDE57-25-15-A

Standards/Approvals

Class, DIN 91 1.9, MILA865 Type II, REACH, RoHS, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Exceptional electrically isolating clamp double disc coupling designed for seamless integration into high-speed applications. Constructed from high-quality aluminum, this coupling features a unique double disc design that effectively accommodates various misalignment types, reducing vibration and ensuring precision in operation. With its impressive lightweight build and zero-backlash mechanism, it remains resilient and reliable, capable of handling speeds up to 10,000 RPM effortlessly. Engineered to meet stringent manufacturing standards in our Marlborough, MA factory, this product combines durability with advanced technology, providing engineers and operators with peace of mind during critical applications across the semiconductor, solar, and machine tool sectors.

Lightweight construction enhances performance and reduces inertia

Balanced design contributes to reduced vibration for smoother operation

Allows for flexibility in misalignment, ensuring greater installation adaptability

Machined from solid bar stock for superior strength and longevity

Dynamic torque ratings enable reliable performance under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy