Ruland, 57.2 mm OD, 78.2 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 590-982
- Mfr. Part No.:
- MDCDE57-16-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$790.14
(exc. GST)
$869.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $790.14 |
*price indicative
- RS Stock No.:
- 590-982
- Mfr. Part No.:
- MDCDE57-16-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 78.2mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -23°C | |
| Series | MDCDE57 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | REACH, DIN 91 1.9, RoHS | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 78.2mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -23°C | ||
Series MDCDE57 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals REACH, DIN 91 1.9, RoHS | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Innovative double disc coupling is designed to excel in high-performance applications, offering superior reliability and precision. Constructed from lightweight anodized aluminum, it features a unique zero-backlash design that minimizes vibration, making it ideal for dynamic environments. With its ability to accommodate angular and parallel misalignments, this coupling ensures optimal performance at speeds of up to 10,000 RPM. The electrically isolating design is perfect for preventing current transfer between connected components, which is crucial in sensitive applications such as semiconductor manufacturing and robotics. Rigorous manufacturing standards guarantee product quality, ensuring both durability and compliance with international regulations. Offered by a reputable manufacturer, this coupling is engineered for seamless integration into various systems, providing engineers with a dependable solution for modern mechanical needs.
Lightweight yet robust design enhances efficiency in applications
Electrically isolating properties help prevent unwanted current transfer
Zero-backlash feature ensures precise positioning during operation
Maximises performance while reducing vibrations at high speeds
Related links
- Ruland 78.2 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 15 mm Flexible Coupling 14 mm
