Ruland, 19.1 mm OD 5 mm, 33.2 mm Length Flexible Coupling 4 mm

Subtotal (1 unit)*

$259.36

(exc. GST)

$285.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.36

*price indicative

RS Stock No.:
593-304
Mfr. Part No.:
MBC19-5-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

33.2mm

Maximum Speed

10000rpm

Torque Rating

4.5Nm

Moment of Inertia

0.903 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

100μm

Hub Material

Aluminium

Style

Clamp

Misalignment - Axial

250μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

5mm

Bore Size B

4mm

Series

MBC19

Maximum Operating Temperature

93°C

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland Clamp Bellows Coupling is designed to excel in precision applications, delivering exceptional performance in high speed environments. With its unique construction of anodised aluminium hubs and a durable stainless steel bellows, this coupling ensures zero backlash and minimal vibration, making it ideal for sensitive systems that demand accuracy. Capable of accommodating various misalignments, it offers flexibility while maintaining rigidity under torsional loads.

Delivers zero backlash for enhanced precision

Balances design significantly reduces vibration

Lightweight construction helps lower inertia

Optimised for high speed applications up to 10000 RPM

Crafted from solid bar stock sourced from North American mills

Robust construction for accommodating various misalignments

Manufactured under strict quality controls to ensure performance

Compliant with RoHS3 and REACH for safe environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy