Ruland, 19.1 mm OD 8 mm, 33.2 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 591-772
- Mfr. Part No.:
- MBC19-8-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$259.36
(exc. GST)
$285.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.36 |
*price indicative
- RS Stock No.:
- 591-772
- Mfr. Part No.:
- MBC19-8-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 33.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 0.888 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 7mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 33.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 0.888 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 250μm | ||
Bore Size B 7mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Bellows Coupling is engineered for precision and high performance, featuring a robust design suitable for applications with significant speed and torque demands. Crafted with two anodised aluminium hubs and a stainless steel bellows, it ensures zero backlash operation while accommodating various misalignment types. Weighing in at just 0.0373 lbs, this lightweight coupling provides low inertia, making it an ideal choice for high speed applications up to 10,000 RPM. Manufactured under strict controls in a state of the art facility, it adheres to RoHS3 and REACH regulations, ensuring both quality and compliance.
Zero backlash design enhances accuracy for precise positioning
Balanced design minimises vibrations at elevated speeds
Lightweight construction reduces the strain on connected components
Ability to flex while maintaining rigidity under torsional loads
Suitable for accommodating all types of misalignment
Manufactured from high quality bar stock sourced from North American mills
Meets stringent torque rating standards for optimal performance
Epoxy adhesion method ensures robust bellows attachment
Compliant with industry regulations for safe use
Designed for easy installation with clear guidelines
Related links
- Ruland 33.2 mm Length Bellow Coupling 7 mm
- Ruland 33.2 mm Length Flexible Coupling 7 mm
- Ruland 33.2 mm Length Bellow Coupling 5 mm
- Ruland 33.2 mm Length Bellow Coupling 4 mm
- Ruland 33.2 mm Length Bellow Coupling 8 mm
- Ruland 33.2 mm Length Bellow Coupling 6 mm
- Ruland 33.2 mm Length Bellow Coupling 6 mm
- Ruland 33.2 mm Length Flexible Coupling 4 mm
