Ruland, 19.1 mm OD 4 mm, 33.2 mm Length Flexible Coupling 4 mm

Subtotal (1 unit)*

$259.36

(exc. GST)

$285.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.36

*price indicative

RS Stock No.:
592-879
Mfr. Part No.:
MBC19-4-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

33.2mm

Maximum Speed

10000rpm

Torque Rating

4.5Nm

Moment of Inertia

0.904 x 10-6 kg/m²

Misalignment - Angular

1.5°

Style

Clamp

Hub Material

Aluminium

Misalignment - Parallel

100μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

4mm

Bellows Material

321 Stainless Steel

Bore Size B

4mm

Series

MBC19

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for high performance applications. This exceptional coupling features robust construction with anodised aluminium hubs and a flexible stainless steel bellows, ensuring reliable operation even in challenging environments. With a compact design, it accommodates misalignments effortlessly while maintaining zero backlash, providing precision and stability for high speed applications. Capable of handling speeds up to 10,000 RPM, the MBC19 4 4 A is ideal for use in stepper motor systems and encoders, offering an optimal balance of low inertia and high torsional rigidity. Manufactured meticulously in the USA, it adheres to stringent industry standards, ensuring quality and durability for various applications.

Zero backlash design enhances precision and performance

Balanced construction minimises vibrations at high operating speeds

Lightweight materials reduce overall system inertia

Flexible bellows accommodate various misalignment types

Dual anodised aluminium hubs ensure maximum durability

Suitable for applications requiring strict adherence to torque specifications

Manufactured from RoHS3 and REACH compliant materials

Designed for compatibility with both metric and standard hardware

High torsional rigidity makes it perfect for stepper servo applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy