Ruland, 19.1 mm OD 7 mm, 33.2 mm Length Flexible Coupling 4 mm

Subtotal (1 unit)*

$259.36

(exc. GST)

$285.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.36

*price indicative

RS Stock No.:
592-908
Mfr. Part No.:
MBC19-7-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

33.2mm

Maximum Speed

10000rpm

Torque Rating

4.5Nm

Moment of Inertia

0.898 x 10-6 kg/m²

Misalignment - Angular

1.5°

Style

Clamp

Misalignment - Parallel

100μm

Hub Material

Aluminium

Misalignment - Axial

250μm

Bore Size A

7mm

Bellows Material

321 Stainless Steel

Bore Size B

4mm

Minimum Operating Temperature

-40°F

Series

MBC19

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland Clamp Bellows Coupling designed to deliver exceptional performance in demanding applications. This coupling features a unique balanced design that ensures minimal vibration during high speed operations, making it an ideal choice for precision positioning in stepper servo systems and encoders. Constructed from anodised aluminium and stainless steel, it excels in durability while remaining lightweight, accommodating up to 10,000 RPM with ease. The unique bellows design not only allows for flexibility but also provides excellent rigidity under torsional loads, effectively handling various misalignments. The MBC19 7 4 A is manufactured in the USA under stringent quality controls, showcasing superior craftsmanship and compliance with international standards.

Zero backlash functionality ensures precise movements and enhanced performance

Lightweight design reduces inertia supporting high speed operations effortlessly

Anodised aluminium hubs resist corrosion while maintaining structural integrity

Suitable for applications with angular parallel and axial misalignments

Tested to exceed DIN standards for maximum torque assuring reliability

Manufactured from North American sourced materials reflecting quality commitment

RoHS and REACH compliant aligning with modern environmental standards

Strategically designed with five convolutions for superior torsional rigidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy