Ruland, 19.1 mm OD 7 mm, 33.2 mm Length Flexible Coupling 5 mm
- RS Stock No.:
- 591-070
- Mfr. Part No.:
- MBC19-7-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$259.36
(exc. GST)
$285.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.36 |
*price indicative
- RS Stock No.:
- 591-070
- Mfr. Part No.:
- MBC19-7-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 33.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 0.897 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 5mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 7mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC19 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 33.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 0.897 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 5mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 7mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC19 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Bellows Coupling engineered for precision and performance. This lightweight component accommodates various types of misalignment while maintaining zero backlash, making it ideal for high speed applications. Crafted with anodised aluminium hubs and a robust stainless steel bellows, the coupling can withstand the rigours of demanding environments. Its balanced design significantly reduces vibration, enhancing stability during operation. Manufactured in the USA, this coupling upholds rigorous quality standards, ensuring long lasting reliability and exceptional functionality. Whether used in servo applications or encoders, this coupling promises excellent torsional rigidity, making it the perfect choice for precise positioning and performance driven tasks.
Lightweight design facilitates high speed applications
Zero backlash ensures accurate torque transmission
Balanced structure reduces operational vibration
Robust bellows flex while withstanding torsional loads
Anodised aluminium hubs enhance corrosion resistance
Compatible with both metric and standard shaft sizes
Manufactured under stringent quality controls for reliability
Machined from North American sourced materials to high specifications
Precision engineered for optimal performance in demanding environments
RoHS3 and REACH compliant materials ensure environmental safety
Related links
- Ruland 33.2 mm Length Bellow Coupling 5 mm
- Ruland 33.2 mm Length Flexible Coupling 4 mm
- Ruland 33.2 mm Length Flexible Coupling 6 mm
- Ruland 33.2 mm Length Flexible Coupling 7 mm
- Ruland 33.2 mm Length Bellow Coupling 5 mm
- Ruland 33.2 mm Length Bellow Coupling 5 mm
- Ruland 33.2 mm Length Flexible Coupling 4 mm
- Ruland 33.2 mm Length Flexible Coupling 7 mm
