Ruland, 38.1 mm OD 14 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 593-247
- Mfr. Part No.:
- FCMR38-14-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$279.24
(exc. GST)
$307.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.24 |
*price indicative
- RS Stock No.:
- 593-247
- Mfr. Part No.:
- FCMR38-14-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.43Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR38-14-11-A | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.43Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR38-14-11-A | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling merges innovative design with high performance, optimally crafted for light duty power transmission applications. This coupling is specifically engineered to connect servo motors to lead screws seamlessly while boasting a zero-backlash feature that guarantees precision. Its balanced architecture reduces vibration, enabling smooth operation at high speeds of up to 6,000 RPM. Constructed from 7075 aluminium, this product is lightweight and designed to withstand rigorous demands, ensuring durability and compliance with RoHS and REACH standards. Manufactured in the USA under stringent quality controls, this component exemplifies robust engineering quality, making it an ideal choice for those seeking reliable performance in mechanical assemblies.
Supplied with Nypatch anti-vibration hardware for superior screw seating
Balances design for reduced vibration at high velocities
Machined from North American sourced materials for consistent quality
Offers extensive torque ratings for diverse applications
Compatible with standard metric hardware for easy integration
Manufactured under strict controls for assured quality and reliability
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
