Ruland, 57.2 mm OD 17 mm, 82.2 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 593-207
- Mfr. Part No.:
- MBC57-17-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 593-207
- Mfr. Part No.:
- MBC57-17-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.831 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 17mm | |
| Bore Size A | 17mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57-17-17-A | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.831 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 17mm | ||
Bore Size A 17mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC57-17-17-A | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is designed to excel in precision positioning applications. With its two anodized aluminum hubs and a stainless steel bellows, it combines lightweight construction with exceptional durability. Engineered for high speed performance of up to 10,000 RPM, this coupling accommodates various forms of misalignment while reducing vibration. The unique balance design and fewer convolutions provide enhanced torsional stiffness, making it an ideal choice for demanding industrial tasks. Manufactured under strict controls in an ISO 9001:2015 facility, it prioritizes quality and complies with RoHS3 and REACH standards, ensuring a responsible choice for modern applications.
Constructed with lightweight materials for reduced inertia
Offers a balanced design to minimise vibrations during operation
Achieves high torque capabilities, meeting stringent standards
Allows for significant axial motion to enhance adaptability
Incorporates precision machining to ensure high-quality performance
Related links
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
