Ruland, 57.2 mm OD 30 mm, 82.2 mm Length Flexible Coupling 17 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
593-626
Mfr. Part No.:
MBC57-30-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

165.844 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Minimum Operating Temperature

-40°F

Bore Size A

30mm

Bellows Material

321 Stainless Steel

Bore Size B

17mm

Maximum Operating Temperature

200°F

Series

MBC57

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, featuring a unique design that accommodates a variety of misalignments. With its robust construction of anodised aluminium hubs and stainless steel bellows, this coupling achieves lightweight performance without compromising on reliability. It is expertly crafted to ensure minimal vibration and optimal torque capabilities, operating effectively at speeds up to 10,000 RPM. The bellows are designed to flex under torsional loads while maintaining rigidity, making them ideal for demanding environments. Manufactured in an ISO 9001:2015 facility, this coupling not only meets but exceeds industry standards, ensuring exceptional quality and compliance with RoHS3, REACH, and Conflict Minerals regulations. With its meticulous design and high quality materials, this product stands out in the market for both durability and efficiency.

Designed for precision applications with high stiffness capabilities

Constructed from lightweight aluminium and durable stainless steel

Engineered to operate at high speeds with reduced vibration

Flexible bellows design accommodates various types of misalignment

Produced under strict quality control processes to ensure reliability

Compliant with key industry regulations ensuring safety and performance

Machined from North American sourced materials for exceptional quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy