Ruland, 50.8 mm OD 15 mm, 61.3 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
593-175
Mfr. Part No.:
MBC51-15-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

81.759 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bore Size A

15mm

Bore Size B

12mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBC51

Standards/Approvals

RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals

Screw Size

M5

COO (Country of Origin):
US
The Ruland High-stiffness bellows coupling is engineered for precision positioning applications. Featuring a unique combination of two anodized aluminum hubs and a stainless steel bellows, it boasts reduced inertia and significant torsional stiffness. Designed to accommodate various misalignments, this coupling excels in environments requiring high-speed operation. With a balanced construction, it minimizes vibration at speeds of up to 10,000 RPM. The carefully selected materials and proprietary manufacturing processes ensure exceptional quality and compliance with international standards, making it a reliable choice for demanding applications. Furthermore, its compact size doesn’t compromise on strength, providing extraordinary torque capabilities while remaining lightweight.

Engineered for maximum performance with high stiffness and low inertia

Accommodates different forms of misalignment for versatile applications

Balanced design effectively reduces vibrations during operation

Manufactured from premium materials for durability and reliability

Meets stringent compliance standards for safety and environmental considerations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy