Ruland, 50.8 mm OD 15 mm, 61.3 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$468.23

(exc. GST)

$515.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$468.23

*price indicative

RS Stock No.:
592-428
Mfr. Part No.:
MBCK51-15-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.203 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bore Size B

12mm

Bore Size A

15mm

Bellows Material

321 Stainless Steel

Series

MBCK51

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision applications. Engineered with a robust aluminium structure and stainless steel bellows, it boasts exceptional torsional stiffness to support accurate positioning while effectively managing misalignment. This coupling features a meticulous construction process, ensuring its lightweight nature and low inertia, making it ideal for high speed operations of up to 10,000 RPM. Its balanced design minimizes vibrations, further enhancing the performance in demanding environments. Manufactured in the USA under strict quality controls, this coupling complies with international standards and is suitable for various industrial applications where reliability and accuracy are essential.

High stiffness design optimises performance in precision applications

Lightweight construction enhances operational efficiency

Balanced architecture considerably reduces vibration at elevated speeds

Superior torque ratings ensure reliable performance under varying conditions

Compatibility with existing metric hardware simplifies installation

RoHS3 REACH and Conflict Minerals compliant to meet regulatory requirements

Epoxy bellows attachment method enhances reliability

Manufactured from premium materials sourced from North American mills

Engineering excellence guarantees longevity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy