Ruland, 50.8 mm OD 15 mm, 61.3 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-241
- Mfr. Part No.:
- MBC51-15-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$415.13
(exc. GST)
$456.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.13 |
*price indicative
- RS Stock No.:
- 592-241
- Mfr. Part No.:
- MBC51-15-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.607 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 15mm | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.607 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 15mm | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°C | ||
Series MBC51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling epitomizes precision engineering, designed for optimal performance in demanding applications. Constructed with robust anodized aluminum hubs and a resilient stainless steel bellows, this product is engineered to facilitate rigid torsional loads while accommodating various misalignment types. Weighing in at a mere fraction, it ensures minimal inertia, making it ideal for high-speed scenarios up to 10,000 RPM. With its advanced manufacturing processes conducted under ISO 9001:2015 standards, this coupling not only guarantees reliability but also complies with stringent RoHS3, REACH, and Conflict Minerals regulations. Elevated manufacturing excellence is coupled with a commitment to environmental sustainability, with all materials sourced exclusively from North American mills. Embrace efficiency and durability with this sophisticated coupling, tailored for precision positioning applications.
Engineered for high torsional stiffness, accommodating superior performance
Suitable for high-speed operations, significantly reducing vibration
Lightweight design supports swift movements with reduced inertia
Anodised aluminium hubs ensure long-lasting performance and reliability
Stainless steel bellows allow for flexibility while maintaining structural integrity
Related links
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Bellow Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
