Ruland, 50.8 mm OD 15 mm, 61.3 mm Length Bellow Coupling 13 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
591-302
Mfr. Part No.:
MBC51-15-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

81.718 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size A

15mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size B

13mm

Maximum Operating Temperature

200°F

Series

MBC51

Standards/Approvals

DIN 912 12.9, RoHS3, REACH, ISO 9001:2015

Screw Size

M5

COO (Country of Origin):
US
The Ruland High-performance bellows coupling designed for precision positioning applications. Its lightweight construction, featuring anodized aluminum hubs and a stainless steel bellows, ensures minimal inertia, allowing for exceptional responsiveness in high-torque environments. With a reduced number of convolutions, this coupling offers higher torsional stiffness and enhanced performance, making it ideal for applications that demand precision and durability. Engineered to accommodate variable misalignment, it guarantees reliable operation at speeds up to 10,000 RPM, while its balanced design mitigates vibration, promoting smooth and efficient machinery operation. Manufactured in an ISO 9001:2015 certified facility using local materials, it combines quality with compliance to rigorous standards, ensuring reliability and longevity in demanding industrial conditions.

Constructed with two anodised aluminium hubs for durability and low weight

Stainless steel bellows provide flexibility while maintaining rigidity under loads

Designed to handle high torsional stiffness, making it ideal for precision applications

Balanced design reduces vibration, enhancing operational stability at high speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy