Ruland, 50.8 mm OD 18 mm, 61.3 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
592-987
Mfr. Part No.:
MBC51-18-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

81.476 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°F

Bore Size B

12mm

Bellows Material

321 Stainless Steel

Bore Size A

18mm

Series

MBC51

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling is a premium high stiffness bellows coupling designed for precision positioning applications. Crafted with an anodised aluminium hub and a durable stainless steel bellows, this coupling boasts a balanced design that significantly reduces vibration, making it perfect for high speed operations up to 10,000 RPM. With its unique configuration featuring fewer convolutions, it permits greater torsional stiffness, ensuring reliability even under conditions of misalignment. Manufactured in an ISO 9001:2015 certified facility, the product adheres to strict quality controls, using bar stock sourced from North American mills. Compliance with RoHS3, REACH, and Conflict Minerals regulations underscores its commitment to safety and environmental standards.

Designed for high torque capabilities to accommodate demanding applications

Provides exceptional performance with a maximum speed of 10000 RPM

Features a lightweight construction that reduces inertia for faster response times

Balancing design promotes stability and minimises unwanted vibrations

Manufactured from high quality materials for enhanced durability and longevity

Offers robust tolerances that align perfectly with precision engineering standards

Installs easily with clearly defined torque specifications for secure fittings

Environmentally compliant materials ensure safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy