Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$790.14

(exc. GST)

$869.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$790.14

*price indicative

RS Stock No.:
591-473
Mfr. Part No.:
MDCDE57-25-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

25mm

Length

78.2mm

Bore Size B

14mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-23°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

65°C

Series

MDCDE57-25-14-A

Standards/Approvals

DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland High-performance double disc coupling is expertly designed for efficient power transmission in various applications. Constructed from lightweight aluminum, it features a zero-backlash mechanism that ensures precise alignment while minimizing vibration at elevated speeds. Engineered to accommodate various misalignment types, this coupling integrates innovative materials such as stainless steel disc springs and an acetal center spacer, allowing for smooth operation. The coupling’s robust design makes it suitable for demanding environments, including semiconductor and printing industries, where reliability is paramount. Manufactured in the USA, this product adheres to strict compliance standards, ensuring it meets the highest quality benchmarks for modern engineering needs.

Electrically isolating design prevents accidental current transfer between connected components

High-speed capabilities support operation up to 10,000 RPM for demanding applications

Constructed from North American sourced materials, ensuring superior quality and performance

Balanced design minimises vibration and enhances operational stability

Zero-backlash feature ensures precise positioning, critical for servo applications

Manufactured under strict quality controls to guarantee durability and reliability

Accommodates angular and parallel misalignment for versatile installation flexibility

Compliant with RoHS3 and REACH standards, prioritising environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy