Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-033
- Mfr. Part No.:
- MDCDE57-25-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$790.14
(exc. GST)
$869.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $790.14 |
*price indicative
- RS Stock No.:
- 593-033
- Mfr. Part No.:
- MDCDE57-25-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 25mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE57-25-16-A | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 25mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE57-25-16-A | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Advanced electrically isolating clamp double disc coupling, specifically designed for high-performance applications. Engineered with a focus on precision, it features a lightweight aluminum construction that ensures minimal inertia, making it ideal for operations reaching speeds of up to 10,000 RPM. Its unique double disc design allows for exceptional flexibility and accommodates various misalignments, while the robust anodized hubs provide enhanced durability. This coupling is a perfect solution for stepper and servo applications commonly utilized in sectors such as semiconductor, solar, and machine tool manufacturing. By isolating the hubs, it maintains electrical integrity, preventing any inadvertent current transfer, thus ensuring operational safety and efficiency.
Low inertia design optimises performance at high speeds
Zero-backlash operation guarantees enhanced positioning accuracy
Balanced construction minimises vibration during operation
Manufactured from North American sourced materials for quality assurance
RoHS3 and REACH compliant, reflecting environmental responsibility
Related links
- Ruland 78.2 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 16 mm
