Ruland, 19.1 mm OD, 30.2 mm Length 5 mm Flexible Coupling 4 mm
- RS Stock No.:
- 593-102
- Mfr. Part No.:
- MDCDE19-5-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$326.21
(exc. GST)
$358.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.21 |
*price indicative
- RS Stock No.:
- 593-102
- Mfr. Part No.:
- MDCDE19-5-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 5mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 4mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Series | MDCDE19-5-4-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 5mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 4mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Series MDCDE19-5-4-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in high-performance applications. Engineered to accommodate both angular and parallel misalignment, this coupling excels in environments where vibration reduction and torque transmission are critical. Its lightweight and robust aluminium construction ensures durability while maintaining low inertia, making it ideal for dynamic systems reaching speeds of up to 10,000 RPM. Additionally, the electrically isolating feature prevents unintended current transfer between connected components, thus safeguarding your machinery. Crafted under stringent manufacturing controls in the USA, this coupling guarantees superior performance consistent with the highest industry standards.
Lightweight design enhances motion efficiency in high speed applications
Zero backlash functionality ensures precise positioning without play
Balanced construction minimises vibration for enhanced operational stability
Machined from solid bar stock for superior strength and reliability
Electrically isolating feature protects against unintended electrical connections
Compatible with a wide range of applications including semiconductor and printing machinery
Robust construction meets DIN 912 12.9 standards for maximum torque capability
Manufactured using RoHS3 and REACH compliant materials ensuring environmental safety
Related links
- Ruland 30.2 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 5 mm Flexible Coupling 4 mm
