Ruland, 19.1 mm OD, 30.2 mm Length 8 mm Flexible Coupling 4 mm
- RS Stock No.:
- 591-551
- Mfr. Part No.:
- MDCDE19-8-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$326.21
(exc. GST)
$358.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.21 |
*price indicative
- RS Stock No.:
- 591-551
- Mfr. Part No.:
- MDCDE19-8-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 8mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel (Disc Spring) | |
| Minimum Operating Temperature | -23°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE19 | |
| Standards/Approvals | DIN 912 12.9RoHS3REACHMIL-A-8625 Type II, Class 2ASTM B580 Type B | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 8mm | ||
Bore Size B 4mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel (Disc Spring) | ||
Minimum Operating Temperature -23°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE19 | ||
Standards/Approvals DIN 912 12.9RoHS3REACHMIL-A-8625 Type II, Class 2ASTM B580 Type B | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed for high-performance applications. This product features a lightweight and robust construction, making it ideal for use in demanding environments with precision positioning requirements. With its unique double disc design, the coupling effectively accommodates various misalignments, ensuring seamless operation at speeds of up to 10,000 RPM. The coupling's electric isolation prevents current transfer between components, enhancing safety and reliability.
Zero backlash design enhances control and accuracy in torque transmission
Balanced construction minimises vibration promoting longevity and stability
Acetal centre spacer provides electrical isolation safeguarding sensitive components
Exceptional torque capabilities allow for reliable performance under varying loads
Compatible with metric hardware simplifies installation and maintenance
Tested beyond industry standards ensuring superior mechanical strength
Lightweight design reduces inertia making it suitable for rapid applications
Manufacturing adheres to RoHS3 and REACH compliance for environmental responsibility
Related links
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 4 mm
