Ruland, 19.1 mm OD, 30.2 mm Length 8 mm Flexible Coupling 5 mm
- RS Stock No.:
- 592-095
- Mfr. Part No.:
- MDCDE19-8-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$326.21
(exc. GST)
$358.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.21 |
*price indicative
- RS Stock No.:
- 592-095
- Mfr. Part No.:
- MDCDE19-8-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 8mm | |
| Bore Size B | 5mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Series | MDCDE19-8-5-A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, RoHs and Reach | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 8mm | ||
Bore Size B 5mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Series MDCDE19-8-5-A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, RoHs and Reach | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed for precision and reliability in various applications. Engineered to provide zero backlash, this coupling features a lightweight and balanced design that significantly reduces vibration, making it ideal for high-speed operations. With its unique electrically isolating capabilities, it prevents unintended current transfer between components, ensuring better performance and longevity. The double disc construction, alongside superior materials like anodised aluminium hubs and stainless steel disc springs, ensures exceptional torque capacity and durability. This coupling is perfectly suited for stepper servo applications across industries such as semiconductor, solar, and machine tool, where exact positioning is crucial.
Electrically isolating design enhances operational safety
Lightweight construction helps improve overall system efficiency
Balanced design minimises vibration at high speeds
Zero backlash performance ensures precise motion control
High torque ratings support demanding applications
Compatible with a range of misalignment conditions
Crafted from high quality materials for maximum durability
Machined in a controlled environment for consistent performance
Related links
- Ruland 30.2 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
